NIC Components NRC12F1401TRF

Res Thick Film 1206 1.4K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1.4 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F1401TRF.

Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages6 years ago

Inventory History

3 month trend:
-24.81%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.012
$ 0.012
Stock
3,030
2,981,086
2,981,086
Authorized Distributors
2
15
15
Resistance
1.4 kΩ
1.4 kΩ
1.4 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NRC12F1401TRF.

Related Parts

Descriptions

Descriptions of NIC Components NRC12F1401TRF provided by its distributors.

Res Thick Film 1206 1.4K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film Resis 1206 1.4K Ohm 1%
Res, 1K4, 1%, 0.25W, 1206, Thick Film; Resistance:1.4Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Nic Components NRC12F1401TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1.4 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F1401TRF.

Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant