NIC Components NRC10J203TRF

Res Thick Film 0805 20K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating125 mW
Resistance20 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NRC10J203TRF.

Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago

Inventory History

3 month trend:
+1488%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
$ 0.01
Stock
106,889
539,422
539,422
Authorized Distributors
3
12
12
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NRC10J203TRF.

Related Parts

Descriptions

Descriptions of NIC Components NRC10J203TRF provided by its distributors.

Res Thick Film 0805 20K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
NRC Series 0805 20 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
FIXED RESISTOR 0805 Chip Resistor 5% 200ppm/C 20kOhm 125mW
Res, 20K, 5%, 0.125W, 0805, Thick Film; Resistance:20Kohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150V Rohs Compliant: Yes |Nic Components NRC10J203TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating125 mW
Resistance20 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NRC10J203TRF.

Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant