NIC Components NRC10F4992TRF

Res Thick Film 0805 49.9K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance49.9 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NRC10F4992TRF.

Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago

Inventory History

3 month trend:
+0.30%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.006
$ 0.006
Stock
715,333
18,189,127
18,189,127
Authorized Distributors
3
15
15
Resistance
49.9 kΩ
49.9 kΩ
49.9 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NRC10F4992TRF.

Related Parts

Descriptions

Descriptions of NIC Components NRC10F4992TRF provided by its distributors.

Res Thick Film 0805 49.9K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
NRC Series 0805 49.9 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
FIXED RESISTOR 0805 Chip Resistor 1% 100ppm/C 49.9kOhm 125mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 49K9, 1%, 0.125W, 0805, Thick Film; Resistance:49.9Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC10F4992TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance49.9 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NRC10F4992TRF.

Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant