📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NIC Components NRC06F7870TRF

Res Thick Film 0603 787 Ohm 1% 0.1W(1/10W) 100ppm/C Pad SMD Automotive T/R
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F7870TRF.

IHS

Datasheet6 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.005
Stock
20,863
353,274
Authorized Distributors
3
6
Resistance
787 Ω
787 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0603FR-07787RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 787Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 787 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-07820RL
100Mw Thick Film Resistors 100Ppm/ 1% 820 0603 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of NIC Components NRC06F7870TRF provided by its distributors.

Res Thick Film 0603 787 Ohm 1% 0.1W(1/10W) 100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 787R, 1%, 0.1W, 0603, Thick Film; Resistance:787Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F7870TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS