📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NIC Components NRC06F4992TRF

Resistor Thick Film 0603 49.9k Ohm 1% 1/10 Watt ±100ppm °C Surface Mount Paper Tape and Reel
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F4992TRF.

IHS

Datasheet6 pages2 years ago

Future Electronics

Jameco

Inventory History

3 month trend:
-21.99%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
1,728,553
1,218,422
1,218,422
Authorized Distributors
4
2
2
Resistance
49.9 kΩ
49.9 kΩ
49.9 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0603FR-0749K9L
100Mw Thick Film Resistors 100Ppm/ 1% 49.9K 0603 Chip Resistor Surface Mount Rohs
Res Thick Film 0603 49.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-1349K9L
Res Thick Film 0603 49.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of NIC Components NRC06F4992TRF provided by its distributors.

Resistor Thick Film 0603 49.9k Ohm 1% 1/10 Watt ±100ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0603 49.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Pad SMD Automotive T/R
NRC Series 0603 49.9 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
FIXED RESISTOR 0603 Chip Resistor 1% 100ppm/C 49.9kOhm 100mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS