NIC Components NRC06F3323TRF

Res Thick Film 0603 332K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance332 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Working Voltage50 V

Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F3323TRF.

Datasheet6 pages12 years ago
Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-2.66%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.001
$ 0.001
Stock
296,668
73,076
73,076
Authorized Distributors
3
3
3
Resistance
332 kΩ
332 kΩ
332 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NRC06F3323TRF.

Related Parts

Descriptions

Descriptions of NIC Components NRC06F3323TRF provided by its distributors.

Res Thick Film 0603 332K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
NRC Series 0603 332 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
FIXED RESISTOR 0603 Chip Resistor 1% 100ppm/C 332kOhm 100mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 332K, 1%, 0.1W, 0603, Thick Film; Resistance:332Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F3323TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance332 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Working Voltage50 V

Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F3323TRF.

Datasheet6 pages12 years ago
Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant