NIC Components NRC06F3323TR10F

Res Thick Film 0603 332K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating100 mW
Resistance332 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F3323TR10F.

Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.001
$ 0.001
Stock
6,650
138,076
138,076
Authorized Distributors
2
3
3
Resistance
332 kΩ
332 kΩ
332 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NRC06F3323TR10F.

Related Parts

Descriptions

Descriptions of NIC Components NRC06F3323TR10F provided by its distributors.

Res Thick Film 0603 332K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating100 mW
Resistance332 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F3323TR10F.

Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant