NIC Components NRC06F1004TRF

Resistor Thick Film 0603 1M Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Paper
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F1004TRF.

Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago
Arrow Electronics
Datasheet6 pages11 years ago
Jameco
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+118%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.012
$ 0.012
Stock
4,923,152
772,886
772,886
Authorized Distributors
3
4
4
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NRC06F1004TRF.

Related Parts

Descriptions

Descriptions of NIC Components NRC06F1004TRF provided by its distributors.

Resistor Thick Film 0603 1M Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Paper
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
SMD Chip Resistor, 1 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film
NRC Series 0603 1 MOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistors 0603 ±1% 1MΩ SMD Pb-Free
FIXED RESISTOR 0603 Chip Resistor 1% 100ppm/C 1MOhm 100mW
Res, 1M, 1%, 0.1W, 0603, Thick Film; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Nrc Seriesrohs Compliant: Yes |Nic Components NRC06F1004TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F1004TRF.

Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago
Arrow Electronics
Datasheet6 pages11 years ago
Jameco
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant