AVX NOSA106M006R1000

Niobium Oxide Capacitor, 10 uF, 6.3 V, ± 20%, 1000 mohm, 125 °C, 1206 [3216 Metric]
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
Leakage Current1.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance1 Ω
Ripple Current300 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for AVX NOSA106M006R1000.

AVX
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages8 years ago
Datasheet7 pages2 years ago
element14 APAC
Datasheet4 pages15 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+190%

Alternate Parts

Price @ 1000
$ 0.31
$ 0.164
$ 0.164
Stock
40,733
33,835
33,835
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
2 Ω
2 Ω
Life (Hours)
-
-
-
Height - Seated (Max)
1.8034 mm
1.8034 mm
1.8034 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX NOSA106M006R1000.

Related Parts

Descriptions

Descriptions of AVX NOSA106M006R1000 provided by its distributors.

Niobium Oxide Capacitor, 10 uF, 6.3 V, ± 20%, 1000 mohm, 125 °C, 1206 [3216 Metric]
CAP, 10µF, 6.3V, 20%, 1206, SMD; Capacitance: 10µF; Voltage Rating: 6.3V; Product Range: OxiCap NOS Series; Operating Temperature Max: 125°C; ESR: 1ohm; Capacitor Case Style: 1206 [3216 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (27-Jun-2018); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Mounting: SMD; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C
Capacitor Niobium Oxide 10Uf, 6.3V, 20%, 1206; Capacitance:10Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:1206 [3216 Metric]; Capacitor Dielectric Type:Niobium Oxide; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:1Ohmrohs Compliant: Yes |Kyocera Avx NOSA106M006R1000

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
Leakage Current1.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance1 Ω
Ripple Current300 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for AVX NOSA106M006R1000.

AVX
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages8 years ago
Datasheet7 pages2 years ago
element14 APAC
Datasheet4 pages15 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago