AVX NOME227M006R0040

Cap Niobium 220uF 6.3V 20% (7.3 X 4.3 X 4.1mm) SMD 0.04 Ohm 125C Plastic T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7343-43
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)40 mΩ
Leakage Current26.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current1.138 mA
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height4.1 mm
Height - Seated (Max)4.2926 mm
Lead Pitch4.4 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX NOME227M006R0040.

AVX
Datasheet4 pages5 years ago
element14 APAC
Datasheet1 page15 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages16 years ago
Farnell
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX NOME227M006R0040.

Related Parts

Descriptions

Descriptions of AVX NOME227M006R0040 provided by its distributors.

Cap Niobium 220uF 6.3V 20% (7.3 X 4.3 X 4.1mm) SMD 0.04 Ohm 125C Plastic T/R
Niobium Oxide Capacitor, 220 uF, 6.3 V, ± 20%, 40 mohm, 125 °C, 2917 [7343 Metric]
Capacitor Niobium Oxide 220Uf 6.3V, 20%, 2717, Full Reel; Capacitance:220Μf; Voltage(Dc):6.3V; Esr:0.04Ohm; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kyocera Avx NOME227M006R0040
CAPACITOR, 220uF 6.3V E CASE; Capacitor Application:General Purpose; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; ESR:0.04ohm; Capacitor Case Style:E; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:4.1mm; External Length / Height:7.3mm; External Width:4.3mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:E; Reel Quantity:400; Tape Width:8mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:6.3V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package7343-43
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)40 mΩ
Leakage Current26.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current1.138 mA
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height4.1 mm
Height - Seated (Max)4.2926 mm
Lead Pitch4.4 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX NOME227M006R0040.

AVX
Datasheet4 pages5 years ago
element14 APAC
Datasheet1 page15 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages16 years ago
Farnell
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago