KEMET T520D227M006ATE040

Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 105 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)40 mΩ
FeaturesGeneral Purpose
Leakage Current139 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance40 mΩ
Ripple Current600 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520D227M006ATE040.

Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet219 pages9 years ago
Newark
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Datasheet1 page6 years ago
Datasheet25 pages10 years ago
TME
Datasheet1 page6 years ago
Datasheet25 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-9.97%

Alternate Parts

Price @ 1000
$ 0.68
$ 3.008
$ 3.008
Stock
90,410
170,301
170,301
Authorized Distributors
5
17
17
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
5 mΩ
5 mΩ
Leakage Current
139 µA
138.6 µA
138.6 µA
Dissipation Factor
10 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520D227M006ATE040.

Related Parts

Descriptions

Descriptions of KEMET T520D227M006ATE040 provided by its distributors.

Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 105 C T/R
Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, D, 40 mohm, 2917 [7343-31 Metric]
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, 220.UF 6V 20%
CAP, 220µF, 6.3V, 20%; Capacitance: 220µF; Voltage Rating: 6.3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.04ohm; Operating Temperature Min: -55°C; Operating Tempera
Tantalum Capacitor, 220Uf, 6.3V, 7343-31 20%, Full Reel; Capacitance:220Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:D; Esr:0.04Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520D227M006ATE040

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520D227M006ATE040.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)40 mΩ
FeaturesGeneral Purpose
Leakage Current139 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance40 mΩ
Ripple Current600 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520D227M006ATE040.

Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet219 pages9 years ago
Newark
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Datasheet1 page6 years ago
Datasheet25 pages10 years ago
TME
Datasheet1 page6 years ago
Datasheet25 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant