NIC Components NMC0402NPO470J50TRPF

Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MountSurface Mount
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance5 %
Voltage Rating50 V
Dimensions
Depth500 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402NPO470J50TRPF.

NIC Components
Datasheet4 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet5 pages6 years ago
Datasheet4 pages7 years ago
Datasheet5 pages7 years ago
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-38.45%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
6,755,951
7,044,368
7,044,368
Authorized Distributors
3
15
15
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
-
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NMC0402NPO470J50TRPF.

Related Parts

Descriptions

Descriptions of NIC Components NMC0402NPO470J50TRPF provided by its distributors.

Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Cap 47Pf 50Vdc C0G 5% Smd 0402 Rohs Compliant: Yes |Nic Components NMC0402NPO470J50TRPF
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0402 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402
CERAMIC CAPACITOR 0402 ceramic capacitor 30ppm/Cel ppm/C 5% 47pF 50V
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package0402
MountSurface Mount
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance5 %
Voltage Rating50 V
Dimensions
Depth500 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402NPO470J50TRPF.

NIC Components
Datasheet4 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet5 pages6 years ago
Datasheet4 pages7 years ago
Datasheet5 pages7 years ago
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant