📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NIC Components NMC0402NPO270F50TRPF

Multilayer Ceramic Capacitor, 27 pF, 50 V, 1%, C0G (NP0), 0402 1005 Metric T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402NPO270F50TRPF.

IHS

Datasheet5 pages1 year ago

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.043
$ 0.043
Stock
298,167
1,714,954
1,714,954
Authorized Distributors
3
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
600 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

0402 27 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 27 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 27pF 50V C0G 1% Pad SMD 0402 125C T/R

Descriptions

Descriptions of NIC Components NMC0402NPO270F50TRPF provided by its distributors.

Multilayer Ceramic Capacitor, 27 pF, 50 V, 1%, C0G (NP0), 0402 1005 Metric T/R
Cap 27Pf 50Vdc C0G 1% Smd 0402 Rohs Compliant: Yes |Nic Components NMC0402NPO270F50TRPF
Cap Ceramic 27pF 50V C0G 1% Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402
CERAMIC CAPACITOR 0402 ceramic capacitor 30ppm/Cel ppm/C 1% 27pF
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS