📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK NLV25T-R33J-PF

Inductor RF Chip Unshielded Wirewound 330nH 5% 25.2MHz 30Q-Factor Ferrite 400mA 600mOhm DCR 1008 T/R
$ 0.095
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R33J-PF.

IHS

Datasheet9 pages8 years ago

TDK

Newark

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
-1.99%

CAD Models

Download TDK NLV25T-R33J-PF symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.095
$ 0.119
Stock
194,882
35,530
Authorized Distributors
6
4
Inductance
330 nH
330 nH
Tolerance
5 %
5 %
Current Rating
400 mA
400 mA
Shielding
No
No
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
30
30
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 2 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 330nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 400mOhm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 330nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 400mOhm DCR 1210 T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of TDK NLV25T-R33J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 330nH 5% 25.2MHz 30Q-Factor Ferrite 400mA 600mOhm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, SIGNAL LINE, 0.33UH, 1005; Inductance:330nH; Inductance Tolerance:± 5%
NLV Series 1008 0.33 uH ±5 % 400 mA 0.6 Ohm SMT Molded Wirewound Inductor
INDUCTOR, SIGNAL LINE, 0.33UH, 1005; Inductance: 330nH; Inductance Tolerance: ± 5%; DC Current Rating: 400mA; DC Current Max: 400mA; Inductor Type: Multilayer; Package / Case: 25; Q @ Vr F: 30; Resistance: 0.6ohm; Resonant Frequency: 400MHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV25T-R33J-PF.