onsemi NLAS4053DR2G

Analog Multiplexer Triple 2: 1 16-Pin SOIC T/R - Tape and Reel
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Bandwidth145 MHz
Dual Supply Voltage3 V
Logic FunctionDemultiplexer, Multiplexer
Max Dual Supply Voltage3.3 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-55 °C
Min Supply Voltage2.5 V
Number of Channels3
Number of Circuits3
Number of Inputs6
Number of Outputs3
Operating Supply Current40 µA
PackagingTape and Reel
Power Dissipation500 mW
Propagation Delay40 ns
Resistance33 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationDPST
Turn-Off Delay Time40 ns
Turn-On Delay Time40 ns
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NLAS4053DR2G.

Augswan
Datasheet14 pages13 years ago
onsemi
Datasheet14 pages18 years ago

Inventory History

3 month trend:
-0.47%

Alternate Parts

Price @ 1000
$ 0.294
$ 0.396
$ 0.396
Stock
517,432
506,175
506,175
Authorized Distributors
6
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
6
-
-
Number of Outputs
3
-
-
Number of Circuits
3
3
3
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NLAS4053DR2G.

Related Parts

Descriptions

Descriptions of onsemi NLAS4053DR2G provided by its distributors.

Analog Multiplexer Triple 2:1 16-Pin SOIC T/R - Tape and Reel
Analogue Mux/Demux, 2:1, -55 To 125Deg C; Multiplexer Configuration:2:1; No. Of Circuits:3Circuits; On State Resistance Max:86Ohm; Supply Voltage Range:2.5V To 5.5V; Analogue Multiplexer Case:Soic; No. Of Pins:16Pins; Product Range:-Rohs Compliant: Yes |Onsemi NLAS4053DR2G
The NLAS4053 is an improved version of the MC14053 and MC74HC4053 fabricated in sub-micron Silicon Gate CMOS technology for the lower RDS(on) resistance and improved linearity with low current. This device may be operated either with a single supply or dual supply up to +/- 3V to pass a 6 VPP signaml without coupling capacitors. When operating in single supply mode it is only necessary to tie VEE pin 7 to ground. For dual supply operation VEE is tied to a negative voltage not to exceed maximum ratings. Pin for pin compatible with all industry standard versions of 4053.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAS4053DR2G.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Bandwidth145 MHz
Dual Supply Voltage3 V
Logic FunctionDemultiplexer, Multiplexer
Max Dual Supply Voltage3.3 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-55 °C
Min Supply Voltage2.5 V
Number of Channels3
Number of Circuits3
Number of Inputs6
Number of Outputs3
Operating Supply Current40 µA
PackagingTape and Reel
Power Dissipation500 mW
Propagation Delay40 ns
Resistance33 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationDPST
Turn-Off Delay Time40 ns
Turn-On Delay Time40 ns
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NLAS4053DR2G.

Augswan
Datasheet14 pages13 years ago
onsemi
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago