onsemi NL17SZ32XV5T2

Contains Lead OR Gate Surface Mount Non-RoHS Compliant OR Gate Inverter IC -55C~125C 3.3V 32mA 32mA 0.6mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-553
MountSurface Mount
Number of Pins5
Technical
High Level Output Current32 mA
Logic FunctionOR
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Number of Circuits1
Number of Gates1
Number of Inputs2
PackagingCut Tape (CT)
Propagation Delay4.5 ns
Quiescent Current1 µA
Turn-On Delay Time5.2 ns

Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ32XV5T2.

Augswan
Datasheet9 pages8 years ago
Farnell
Datasheet6 pages14 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.079
$ 0.079
Stock
1,207,873
2,073,542
2,073,542
Authorized Distributors
2
5
5
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi NL17SZ32XV5T2.

Related Parts

Descriptions

Descriptions of onsemi NL17SZ32XV5T2 provided by its distributors.

Contains Lead OR Gate Surface Mount Non-RoHS Compliant OR Gate Inverter IC -55C~125C 3.3V 32mA 32mA 0.6mm
NL17SZ32XV5T2, MOTOR DRIVER IC;
French Electronic Distributor since 1988
17SZ SERIES 2-INPUT OR GATE PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-553
MountSurface Mount
Number of Pins5
Technical
High Level Output Current32 mA
Logic FunctionOR
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Number of Circuits1
Number of Gates1
Number of Inputs2
PackagingCut Tape (CT)
Propagation Delay4.5 ns
Quiescent Current1 µA
Turn-On Delay Time5.2 ns

Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ32XV5T2.

Augswan
Datasheet9 pages8 years ago
Farnell
Datasheet6 pages14 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago