Murata Power Solutions NKE0505SEC

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Current - Output 1200 mA
Efficiency77 %
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
PackagingBulk
Power Rating1 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth6 mm
Height7.366 mm
Length11.43 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKE0505SEC.

Newark
Datasheet7 pages13 years ago
Datasheet7 pages10 years ago
Datasheet7 pages6 years ago
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
element14
Datasheet7 pages11 years ago
Datasheet4 pages15 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.14
$ 4.09
$ 4.09
Stock
45,898
126,280
126,280
Authorized Distributors
9
16
16
Case/Package
SIP
SIP
SIP
Number of Pins
4
4
4
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
5 V
5 V
5 V
Output Current
200 mA
200 mA
200 mA
Output Power
1 W
1 W
1 W
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
77 %
69 %
69 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions NKE0505SEC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions NKE0505SEC provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 1W 5-5V DIP SINGLE DC/DC
DC-DC CONV, ISO POL, 1 O/P, 1W, 200mA, 5
Isolated DC/DC Converters 1W SGL OUT 5-5V
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; DC / DC Converter Case Style:SIP; DC / DC Converter Mounting:Through Hole; Input Voltage:4.5V to 5.5V; Isolation Voltage:3kV; Leaded Process Compatible:Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Current - Output 1200 mA
Efficiency77 %
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
PackagingBulk
Power Rating1 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth6 mm
Height7.366 mm
Length11.43 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKE0505SEC.

Newark
Datasheet7 pages13 years ago
Datasheet7 pages10 years ago
Datasheet7 pages6 years ago
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
element14
Datasheet7 pages11 years ago
Datasheet4 pages15 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago