Vishay NFR25H0004700JR500

Resistor; Metal Film; Res 470 Ohms; Pwr-Rtg 0.5 W; Tol 5%; Axial; Cut Tape
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance470 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Lead Diameter580 µm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay NFR25H0004700JR500.

element14 APAC
Datasheet9 pages15 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages7 years ago
Newark
Datasheet10 pages7 years ago
Datasheet10 pages9 years ago
Future Electronics
Datasheet10 pages7 years ago
Farnell
Datasheet10 pages9 years ago

Inventory History

3 month trend:
-2.50%

Engineering Resources

View Evaluation kits and Reference designs for Vishay NFR25H0004700JR500.

Related Parts

Descriptions

Descriptions of Vishay NFR25H0004700JR500 provided by its distributors.

Resistor; Metal Film; Res 470 Ohms; Pwr-Rtg 0.5 W; Tol 5%; Axial; Cut Tape
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 470Ohm 卤100ppm/C
Resistor, 470 Ohm, ± 5%, 500 mW, Axial Leaded, Metal Film, Fusible
Res Metal Film 470 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
NFR25 Series Ø 2.5 x 6.5 mm 470 Ohm ±5 % 0.5 W ±100 ppm/K Metal Film Resistor
RESISTOR, METAL FILM; Resistance:470ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Temperature Coefficient:± 100ppm/K; Resistor Element Material:Metal Film; No. of Pins:2; Operating Temperature Range:-55°C to +155°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance470 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Lead Diameter580 µm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay NFR25H0004700JR500.

element14 APAC
Datasheet9 pages15 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages7 years ago
Newark
Datasheet10 pages7 years ago
Datasheet10 pages9 years ago
Future Electronics
Datasheet10 pages7 years ago
Farnell
Datasheet10 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago