Yageo FMP200JR-52-470R

Resistor, 470 Ohm, ± 5%, 2 W, Axial Leaded, Metal Film, High Power Flame Proof
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating2 W
Resistance470 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating500 V
Dimensions
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for Yageo FMP200JR-52-470R.

Newark
Datasheet16 pages7 years ago
Future Electronics
Datasheet16 pages11 years ago
Datasheet16 pages2 years ago
Datasheet16 pages2 years ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-25.90%

Engineering Resources

View Evaluation kits and Reference designs for Yageo FMP200JR-52-470R.

Related Parts

Descriptions

Descriptions of Yageo FMP200JR-52-470R provided by its distributors.

Resistor, 470 Ohm, ± 5%, 2 W, Axial Leaded, Metal Film, High Power Flame Proof
FMP FIXED RESISTOR Axial Through Hole Resistor ±5% 100ppm/C 470Ohm 2W
Res Metal Film 470 Ohm 5% 2W ±100ppm/°C Conformal Axial Thru-Hole T/R
Res, 470R, 2W, Axial, Metal Film; Resistance:470Ohm; Product Range:Fmp Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film; Product Length:9Mm Rohs Compliant: Yes |Yageo FMP200JR-52-470R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating2 W
Resistance470 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating500 V
Dimensions
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for Yageo FMP200JR-52-470R.

Newark
Datasheet16 pages7 years ago
Future Electronics
Datasheet16 pages11 years ago
Datasheet16 pages2 years ago
Datasheet16 pages2 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago