onsemi NDS351AN

N-Channel Logic Level PowerTrench® MOSFET 30V, 1.4A, 160mΩ
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)1.4 A
Current Rating1.2 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance92 mΩ
Drain to Source Voltage (Vdss)30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance145 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation460 mW
Min Operating Temperature-55 °C
Nominal Vgs2.1 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation500 mW
Rds On Max160 mΩ
Resistance160 MΩ
Rise Time8 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage2.1 V
Turn-Off Delay Time16 ns
Turn-On Delay Time3 ns
Voltage Rating (DC)30 V
Dimensions
Height1.22 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi NDS351AN.

TME
Datasheet5 pages20 years ago
Upverter
Datasheet5 pages20 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page20 years ago
iiiC
Datasheet5 pages20 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-9.82%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NDS351AN.

Related Parts

Descriptions

Descriptions of onsemi NDS351AN provided by its distributors.

N-Channel Logic Level PowerTrench® MOSFET 30V, 1.4A, 160mΩ
Trans MOSFET N-CH 30V 1.4A 3-Pin SOT-23 T/R / MOSFET N-CH 30V 1.4A SSOT3
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:1.4A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.25ohm; Rds(on) Test V; Available until stocks are exhausted Alternatives available
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:1.2A; Drain Source Voltage Vds:30V; On Resistance Rds(on):250mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.1V; Power Dissipation Pd:500mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.2A; Current Temperature:25°C; Device Marking:NDS351AN; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Pulse Current Idm:10A; SMD Marking:NDS351AN; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:2.1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS 351 AN
  • NDS351AN.

Technical Specifications

Physical
Case/PackageTO-236-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)1.4 A
Current Rating1.2 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance92 mΩ
Drain to Source Voltage (Vdss)30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance145 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation460 mW
Min Operating Temperature-55 °C
Nominal Vgs2.1 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation500 mW
Rds On Max160 mΩ
Resistance160 MΩ
Rise Time8 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage2.1 V
Turn-Off Delay Time16 ns
Turn-On Delay Time3 ns
Voltage Rating (DC)30 V
Dimensions
Height1.22 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi NDS351AN.

TME
Datasheet5 pages20 years ago
Upverter
Datasheet5 pages20 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page20 years ago
iiiC
Datasheet5 pages20 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago