onsemi NCV7812BTG

LDO Regulator Pos 12V 1A Automotive 3-Pin(3+Tab) TO-220 Rail
EOL

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage14 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV7812BTG.

Future Electronics
Datasheet34 pages12 years ago
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet33 pages16 years ago
onsemi
Datasheet31 pages4 years ago
Augswan
Datasheet31 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages10 years ago

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 0.239
$ 0.263
$ 0.263
Stock
206,889
17,369,229
17,369,229
Authorized Distributors
2
12
12
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
14 V
14 V
14 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
-
-
-
Max Output Voltage
-
12 V
12 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
68 dB
60 dB
60 dB

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCV7812BTG.

Related Parts

Descriptions

Descriptions of onsemi NCV7812BTG provided by its distributors.

LDO Regulator Pos 12V 1A Automotive 3-Pin(3+Tab) TO-220 Rail
Linear Volt Reg, Aec-Q100, 12V, To-220-3 Rohs Compliant: Yes |Onsemi NCV7812BTG
Linear Voltage Regulator, 1 A, 12 V ±4.0%
LINEAR VOLT REG, AEC-Q100, 12V, TO-220-3; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage14 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV7812BTG.

Future Electronics
Datasheet34 pages12 years ago
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet33 pages16 years ago
onsemi
Datasheet31 pages4 years ago
Augswan
Datasheet31 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago