Murata NCP21XV103J03RA

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K Plastic T/R
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Accuracy3 %
Current Rating440 µA
Max Current Rating141 µA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Min Operating Temperature-40 °C
PackagingCut Tape
Power Rating200 mW
Resistance10 kΩ
Schedule B8533400080
TerminationSMD/SMT
Tolerance5 %
Voltage Rating5 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness150 µm

Documents

Download datasheets and manufacturer documentation for Murata NCP21XV103J03RA.

Future Electronics
Datasheet44 pages11 years ago
Datasheet40 pages12 years ago
element14 APAC
Datasheet3 pages8 years ago
_legacy Avnet
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Upverter
Datasheet11 pages20 years ago
Technical Drawing3 pages7 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet37 pages4 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet40 pages12 years ago
DigiKey
Datasheet40 pages19 years ago

Inventory History

3 month trend:
+61.78%

Alternate Parts

Price @ 1000
$ 0.068
$ 2.194
$ 2.194
Stock
3,244,552
256,214
256,214
Authorized Distributors
15
12
12
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Hold Current
-
-
-
Trip Current
-
-
-
Time to Trip
-
-
-
Power Rating
200 mW
210 mW
210 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata NCP21XV103J03RA.

Related Parts

Descriptions

Descriptions of Murata NCP21XV103J03RA provided by its distributors.

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K Plastic T/R
NCP21 Series 10 KO 3934 K ± 5 % 0805 Surface Mount NTC Thermistor
Voltage Rating Max. V = 5 / Width mm = 1.25 / Length mm = 2 / Rated Current uA = 141 / Height mm = 0.85 / Resistance @ 25 °C kOhm = 10 / Thermistor Type = NTC / Beta Value Tolerance (±) % = 3 / B25/100 K = 3944 / B25/50 K = 3900 / B25/85 K = 3934
THERMISTOR, NTC, 10KOHM, 5%, 0805; Zero Power Resistance at 25°C: 10kohm; Product Range: NCP Series; Thermistor Mounting: SMD; Beta Value (K): 3900K; Thermistor Case Style: 0805 [2012 Metric]; Thermistor Terminals: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); No. of Pins: 2Pins; Resistance: 10kohm; Thermistor Tolerance: -5% to +5%; Thermistor Type: NTC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP21XV103J03RA.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Accuracy3 %
Current Rating440 µA
Max Current Rating141 µA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Min Operating Temperature-40 °C
PackagingCut Tape
Power Rating200 mW
Resistance10 kΩ
Schedule B8533400080
TerminationSMD/SMT
Tolerance5 %
Voltage Rating5 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness150 µm

Documents

Download datasheets and manufacturer documentation for Murata NCP21XV103J03RA.

Future Electronics
Datasheet44 pages11 years ago
Datasheet40 pages12 years ago
element14 APAC
Datasheet3 pages8 years ago
_legacy Avnet
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Upverter
Datasheet11 pages20 years ago
Technical Drawing3 pages7 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet37 pages4 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet40 pages12 years ago
DigiKey
Datasheet40 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago