onsemi NCP1117ST12T3G

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 12 V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Dropout Voltage1.07 V
Input Bias Current6 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current2.2 A
Max Supply Voltage20 V
Min Current Limit1 A
Min Operating Temperature0 °C
Min Supply Voltage13.5 V
Nominal Output Voltage12 V
Nominal Supply Current6 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current10 mA
Reference Voltage1.25 V
Schedule B8542390000
Dimensions
Height1.69 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1117ST12T3G.

Future Electronics
Datasheet18 pages12 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Augswan
Datasheet17 pages5 years ago
Farnell
Datasheet17 pages7 years ago
element14 APAC
Datasheet17 pages9 years ago
TME
Datasheet19 pages2 years ago
Upverter
Datasheet19 pages2 years ago
Technical Drawing1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages9 years ago
iiiC
Datasheet18 pages12 years ago

Inventory History

3 month trend:
-0.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP1117ST12T3G.

Related Parts

Descriptions

Descriptions of onsemi NCP1117ST12T3G provided by its distributors.

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 12 V
LDO Regulator Pos 12V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel
Voltage Regulators, LDO, 12V 1A Positive | ON Semiconductor NCP1117ST12T3G
Ldo, Fixed, 12V, 1A, Sot-223-3; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:20V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:1A; Dropout Voltage Typ @ Current:1.2V; Ic Case/Package:Sot-223 Rohs Compliant: Yes |Onsemi NCP1117ST12T3G
NCP1117ST12 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.07V 1.69mm 2.2A 0C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Dropout Voltage1.07 V
Input Bias Current6 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current2.2 A
Max Supply Voltage20 V
Min Current Limit1 A
Min Operating Temperature0 °C
Min Supply Voltage13.5 V
Nominal Output Voltage12 V
Nominal Supply Current6 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current10 mA
Reference Voltage1.25 V
Schedule B8542390000
Dimensions
Height1.69 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1117ST12T3G.

Future Electronics
Datasheet18 pages12 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Augswan
Datasheet17 pages5 years ago
Farnell
Datasheet17 pages7 years ago
element14 APAC
Datasheet17 pages9 years ago
TME
Datasheet19 pages2 years ago
Upverter
Datasheet19 pages2 years ago
Technical Drawing1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages9 years ago
iiiC
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago