onsemi NCP1117LPST50T3G

Linear Voltage Regulator, Positive, LDO, 1.0 A (Fixed and Adjustable), V out : 5.0 V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High125 °C
Dropout Voltage1.3 V
Max Input Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage18 V
Min Current Limit1.1 A
Min Input Voltage-300 mV
Min Operating Temperature-55 °C
Min Supply Voltage2.4 V
Nominal Output Voltage5 V
Nominal Supply Current550 µA
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingTape and Reel
PolarityPositive
Power Rating1.157 W
Quiescent Current700 µA
Schedule B8542390000
Dimensions
Height1.69 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1117LPST50T3G.

onsemi
Datasheet14 pages14 years ago
Datasheet14 pages4 years ago
Augswan
Datasheet14 pages9 years ago
Newark
Datasheet15 pages4 years ago

Inventory History

3 month trend:
-7.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP1117LPST50T3G.

Related Parts

Descriptions

Descriptions of onsemi NCP1117LPST50T3G provided by its distributors.

Linear Voltage Regulator, Positive, LDO, 1.0 A (Fixed and Adjustable), V out : 5.0 V
NCP1117LP Series 1 A 5 V Fixed Output LDO Positive Voltage Regulator -SOT-223
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R
1A 60dB@(120Hz) Fixed 5V Positive 18V SOT-223 Linear Voltage Regulators (LDO) ROHS
Fixed Positive LDO Regulator, 5V, 1.4V Dropout, BIPolar, PDSO4
NCP1117LPST50T3G, LDO Voltage Regulator,1.1A,5V,-0.3 to 18 Vin,3+Tab-Pin SOT-223 | ON Semiconductor NCP1117LPST50T3G
LDO, AEC-Q100, FIXED, 5V, 1A, SOT-23-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 18V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Voltage Vdo: 1.3V; LDO Regulator Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: NCP1117LP Series; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
NCP1117LPST50 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.3V 1.8mm 1A 1.157W
Outputs = 1 / Fixed Output Voltage V = 5 / Dropout Voltage V = 1.3 / Output Current A = 1 / Load Regulation % = 1 / Line Regulation % = 0.2 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.7 / Width mm = 7.3 / Height mm = 1.8 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High125 °C
Dropout Voltage1.3 V
Max Input Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage18 V
Min Current Limit1.1 A
Min Input Voltage-300 mV
Min Operating Temperature-55 °C
Min Supply Voltage2.4 V
Nominal Output Voltage5 V
Nominal Supply Current550 µA
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingTape and Reel
PolarityPositive
Power Rating1.157 W
Quiescent Current700 µA
Schedule B8542390000
Dimensions
Height1.69 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1117LPST50T3G.

onsemi
Datasheet14 pages14 years ago
Datasheet14 pages4 years ago
Augswan
Datasheet14 pages9 years ago
Newark
Datasheet15 pages4 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago