onsemi NC7WZ132K8X

TinyLogic UHS Dual 2-Input NAND Gate with Schmitt Trigger Inputs
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Weight30 mg
Technical
High Level Output Current-32 mA
Logic FunctionNAND
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Inputs2
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay13 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time6.3 ns
Dimensions
Height700 µm
Length2.3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ132K8X.

onsemi
Datasheet11 pages4 years ago
Datasheet9 pages3 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages25 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet8 pages19 years ago
Augswan
Datasheet0 pages0 years ago
TME
Datasheet9 pages4 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet10 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+404%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.173
$ 0.173
Stock
1,194,703
1,022,778
1,022,778
Authorized Distributors
9
5
5
Case/Package
-
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NAND
Inverting, NAND, Schmitt Trigger
Inverting, NAND, Schmitt Trigger
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
13 ns
5 ns
5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7WZ132K8X.

Related Parts

Descriptions

Descriptions of onsemi NC7WZ132K8X provided by its distributors.

TinyLogic UHS Dual 2-Input NAND Gate with Schmitt Trigger Inputs
NAND 7WZ132 EAR99 7WZ logic gate circuit 4.5ns @ 5V 50pF 700mum 32mA 32mA 5.5V
NAND Gate 2-Element 2-IN CMOS 8-Pin US T/R / IC GATE NAND 2CH 2-INP US8
NC7WZ132 Series 5.5 V SMT TinyLogic UHS Dual 2-Input NAND Gate - US-8
NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
IC, GATES/INVERTERS LOGIC; Logic Family / Base Number: NC7W132; Logic Type: NAND; Output Current: 32mA; No. of Inputs: 4; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: US8; No. of Pins: 8Pins; Logic IC Family: NC7W; Logic IC Base Number: 74132; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 7132; Logic IC Function: Gate; Operating Temperature Range: -40°C to +85°C; Output Current Max: 50mA; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device
The NC7WZ132 is a dual two-input NAND Gate from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. Schmitt trigger inputs achieve typically 1V hysteresis between the positive-going and negative-going input threshold voltage at 5V VCC.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 7 WZ 132 K 8 X
  • NC7WZ132K8X.
  • NC7WZ132K8X..

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Weight30 mg
Technical
High Level Output Current-32 mA
Logic FunctionNAND
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Inputs2
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay13 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time6.3 ns
Dimensions
Height700 µm
Length2.3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ132K8X.

onsemi
Datasheet11 pages4 years ago
Datasheet9 pages3 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages25 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet8 pages19 years ago
Augswan
Datasheet0 pages0 years ago
TME
Datasheet9 pages4 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet10 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago