onsemi NC7ST08M5X

NC7ST08 Series 5.5 V Surface Mount TinyLogic HST 2-Input AND Gate - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Number of Terminals5
Weight30 mg
Technical
High Level Output Current-2 mA
Logic FunctionAND
Low Level Output Current2 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Operating Supply Voltage5 V
Output Current2 mA
PackagingCut Tape
Propagation Delay17 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time27 ns
Dimensions
Height1.25 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7ST08M5X.

Fairchild Semiconductor
Datasheet8 pages19 years ago
Technical Drawing1 page16 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet8 pages4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Augswan
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages19 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+198%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.222
$ 0.222
Stock
815,175
1,266,483
1,266,483
Authorized Distributors
9
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
17 ns
26 ns
26 ns
Low Level Output Current
2 mA
2 mA
2 mA
High Level Output Current
-2 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7ST08M5X.

Related Parts

Descriptions

Descriptions of onsemi NC7ST08M5X provided by its distributors.

NC7ST08 Series 5.5 V Surface Mount TinyLogic HST 2-Input AND Gate - SOT-23-5
AND 7ST08 EAR99 7ST logic gate circuit 26ns @ 5.5V 50pF 1.25mm 2mA 2mA 2V
IC, NC7ST TINY, SMD, SOT-23-5; Logic Type:AND; Output Current:2mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7S08; Logic IC Family:ST; Logic IC Function:HST 2-Input AND Gate; No. of Gates:1; Output Current Max:2mA; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
The NC7ST08 is a single 2-Input high performance CMOS AND Gate, with TTL-compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL-compatible inputs facilitate TTL to NMOS/CMOS interfacing. Device performance is similar to MM74HCT but with 1/2 the output current drive of HC/HCT.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7ST08M5X.
  • NC7ST08M5X..

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Number of Terminals5
Weight30 mg
Technical
High Level Output Current-2 mA
Logic FunctionAND
Low Level Output Current2 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Operating Supply Voltage5 V
Output Current2 mA
PackagingCut Tape
Propagation Delay17 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time27 ns
Dimensions
Height1.25 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7ST08M5X.

Fairchild Semiconductor
Datasheet8 pages19 years ago
Technical Drawing1 page16 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet8 pages4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Augswan
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages19 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago