Neutrik NC3FM-C-B

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass, Bronze, Gold
Contact PlatingGold
MountCable
Number of Pins3
Number of Terminals3
Weight65.000013 g
Technical
Connector TypePlug, Socket
Contact GenderFemale to Male
Current Rating16 A
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationSolder
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for Neutrik NC3FM-C-B.

Electro Sonic
Datasheet3 pages2 years ago
Datasheet1 page14 years ago
Master Electronics
Datasheet2 pages14 years ago
TME
Datasheet3 pages1 year ago
Burklin Elektronik
Datasheet3 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Farnell
Datasheet1 page16 years ago
Newark
Datasheet21 pages17 years ago

Inventory History

3 month trend:
+70.50%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NC3FM-C-B.

Related Parts

Descriptions

Descriptions of Neutrik NC3FM-C-B provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Neutrik NC3FM-C-B convertCON Unisex 3-Pin Female & Male Convertible Cable End - Black
CONNECTOR, PLUG, XLR UNISEX 3-POLE BLACK
XLR plug, 3 pole, 2.5 mm², AWG 14, metal, NC3FM-C-B
French Electronic Distributor since 1988
CONVCON WORLD'S FIRST UNISEX X
CONNECTOR, XLR, PLUG, RECEPTACLE, 3 POSITION; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:convertCON Series; Colour:Black RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass, Bronze, Gold
Contact PlatingGold
MountCable
Number of Pins3
Number of Terminals3
Weight65.000013 g
Technical
Connector TypePlug, Socket
Contact GenderFemale to Male
Current Rating16 A
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationSolder
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for Neutrik NC3FM-C-B.

Electro Sonic
Datasheet3 pages2 years ago
Datasheet1 page14 years ago
Master Electronics
Datasheet2 pages14 years ago
TME
Datasheet3 pages1 year ago
Burklin Elektronik
Datasheet3 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Farnell
Datasheet1 page16 years ago
Newark
Datasheet21 pages17 years ago

Compliance

Environmental Classification
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant