Neutrik NC3FXX-B

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialNylon
MountCable
Number of Pins3
Number of Terminals3
Weight36.00001 g
Technical
Connector TypeSocket
Contact GenderFemale
Contact Resistance3 MΩ
Current Rating16 A
GenderFemale
Insulation Resistance2 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationSolder
Voltage Rating50 V
Working Voltage250 V
Dimensions
Diameter20.4 mm
Height19.05 mm
Length72 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NC3FXX-B.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet29 pages12 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page0 years ago
SOS electronic
Datasheet3 pages4 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Herman ProAV
Datasheet1 page16 years ago
Electro Sonic
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-13.94%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NC3FXX-B.

Related Parts

Descriptions

Descriptions of Neutrik NC3FXX-B provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Neutrik NC3FXX-B 3 Pin Female XLR Cable Connector - Black/Gold
XLR Cable Connectors 3P FEMALE CABLE CONN BLACK METAL HOUSING
XLR Cable Connector, 3-Pole Jack, Insulated, Solder, Zinc Die-Cast, XX Series | Neutrik NC3FXX-B
Connector XLR F 3P for Cable, Black Metal, Gold Contacts
CONNECTOR, XLR, JACK, 3 POSITION; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:XX Series; Contact Termination:Solder; Gender:Jack RoHS Compliant: Yes
Gender = Socket / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 2.5 / Contact Material = Bronze / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRK
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FXX-B.

Technical Specifications

Physical
Body MaterialMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialNylon
MountCable
Number of Pins3
Number of Terminals3
Weight36.00001 g
Technical
Connector TypeSocket
Contact GenderFemale
Contact Resistance3 MΩ
Current Rating16 A
GenderFemale
Insulation Resistance2 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationSolder
Voltage Rating50 V
Working Voltage250 V
Dimensions
Diameter20.4 mm
Height19.05 mm
Length72 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NC3FXX-B.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet29 pages12 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page0 years ago
SOS electronic
Datasheet3 pages4 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Herman ProAV
Datasheet1 page16 years ago
Electro Sonic
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant