📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi NB7V58MMNG

Clock / Data Multiplexer / Translator, 2: 1 Differential, 1.8 V / 2.5 V / 3.3 V, with CML Outputs
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7V58MMNG.

IHS

Datasheet9 pages16 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi NB7V58MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 5.465
$ 5.465
Stock
142,894
213,181
213,181
Authorized Distributors
2
2
2
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Logic Function
Translator
Translator
Translator
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output
3.6 V Differential 2:1 Clock/Data Multiplexer/Translator with CML Outputs QFN-16
Analog Switch, Triple SPDT, High Speed, Low-Voltage, 1 ohm CMOS

Descriptions

Descriptions of onsemi NB7V58MMNG provided by its distributors.

Clock / Data Multiplexer / Translator, 2:1 Differential, 1.8 V / 2.5 V / 3.3 V, with CML Outputs
Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output
Clock Multiplexer 2-IN CML 16-Pin QFN EP Rail
1.71V~3.6V 7GHz QFN-16 Clock Buffers, Drivers ROHS
NB7V58MMNG, CML TRANSLATOR CML, 1-INPUT, 16-PIN QFN
CML LVDS LVPECL NB7V58M 16-VFQFN Exposed Pad ACTIVE (Last Updated: 21hours ago) clock driver 3mm 100mA 0.24ns 7GHz
IC CLK MULTIPLEXR 2:1 7GHZ 16QFN
Tsmc2 To 1 Mux/Tube |Onsemi NB7V58MMNG
MULTIPLEXERS & DEMULTIPLEXERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd