Neutrik NAC3MPA

French Electronic Distributor since 1988
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass, Bronze
Contact PlatingSilver
Housing MaterialPolyamide
MountPanel
Number of Pins3
Number of Terminals3
Shell MaterialPlastic
Technical
Connector TypePlug
Contact GenderFemale
Contact Resistance3 mΩ
Current Rating20 A
GenderMale
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports1
OrientationStraight
TerminationFaston
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth37.2 mm
Diameter23.6 mm
Length26 mm
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for Neutrik NAC3MPA.

Electro Sonic
Datasheet20 pages9 years ago

Inventory History

3 month trend:
-0.61%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NAC3MPA.

Related Parts

Descriptions

Descriptions of Neutrik NAC3MPA provided by its distributors.

French Electronic Distributor since 1988
Socket, A Type, Chassis, Blue

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NAC3MPA..

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass, Bronze
Contact PlatingSilver
Housing MaterialPolyamide
MountPanel
Number of Pins3
Number of Terminals3
Shell MaterialPlastic
Technical
Connector TypePlug
Contact GenderFemale
Contact Resistance3 mΩ
Current Rating20 A
GenderMale
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports1
OrientationStraight
TerminationFaston
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth37.2 mm
Diameter23.6 mm
Length26 mm
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for Neutrik NAC3MPA.

Electro Sonic
Datasheet20 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
RatingsIP20
REACH SVHCNo SVHC
RoHSCompliant