Texas Instruments NA555P

Standard Timer Single -40掳C 105掳C 8-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Frequency500 kHz
High Level Output Current-200 mA
Input Current15 mA
Low Level Output Current200 mA
Max Operating Temperature105 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Timers/Counters1
Operating Supply Current10 mA
Quiescent Current15 mA
Schedule B8542390000
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NA555P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages16 years ago
Farnell
Datasheet34 pages9 years ago
Datasheet36 pages7 years ago
Datasheet36 pages8 years ago
Datasheet36 pages8 years ago
Datasheet36 pages9 years ago
Datasheet30 pages12 years ago
element14
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago
Datasheet27 pages14 years ago
Upverter
Datasheet30 pages10 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
LCSC
Datasheet38 pages2 years ago
Datasheet38 pages2 years ago
Newark
Datasheet34 pages9 years ago
Datasheet30 pages9 years ago
iiiC
Datasheet31 pages11 years ago

Inventory History

3 month trend:
-4.76%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.143
$ 0.143
Stock
473,180
2,147,169
2,147,169
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
15 mA
15 mA
15 mA
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
500 kHz
500 kHz
500 kHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NA555P.

Related Parts

Descriptions

Descriptions of Texas Instruments NA555P provided by its distributors.

Standard Timer Single -40掳C 105掳C 8-Pin PDIP Tube
Ic, Precision Timer, 18V, Pdip-8; Frequency:500Khz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital Ic Case:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Msl:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS NA555P
Precision Timers 8-PDIP -40 to 105
IC OSC SINGLE TIMER 100KHZ 8-DIP
Through Hole 8-DIP (0.300 7.62mm) Active EAR99 programmable oscillator 9.81mm 100kHz -200mA 1 (Unlimited)
PULSE; RECTANGULAR TIMER PDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NA555P .
  • NA555P.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Frequency500 kHz
High Level Output Current-200 mA
Input Current15 mA
Low Level Output Current200 mA
Max Operating Temperature105 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Timers/Counters1
Operating Supply Current10 mA
Quiescent Current15 mA
Schedule B8542390000
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NA555P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages16 years ago
Farnell
Datasheet34 pages9 years ago
Datasheet36 pages7 years ago
Datasheet36 pages8 years ago
Datasheet36 pages8 years ago
Datasheet36 pages9 years ago
Datasheet30 pages12 years ago
element14
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago
Datasheet27 pages14 years ago
Upverter
Datasheet30 pages10 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
LCSC
Datasheet38 pages2 years ago
Datasheet38 pages2 years ago
Newark
Datasheet34 pages9 years ago
Datasheet30 pages9 years ago
iiiC
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago