3M N3431-6203RB

Wire-To-Board Connector, Short Latch, 3000 Series, Through Hole, Header, 34, 2.54 mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth8.6 mm
Lead Length3.94 mm
Lead Pitch2.54 mm
Length62.61 mm
Mating Post Length6.2 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3431-6203RB.

Newark
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages13 years ago
Mouser
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-15.35%

Engineering Resources

View Evaluation kits and Reference designs for 3M N3431-6203RB.

Related Parts

Descriptions

Descriptions of 3M N3431-6203RB provided by its distributors.

Wire-To-Board Connector, Short Latch, 3000 Series, Through Hole, Header, 34, 2.54 mm
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole
FourWall Header, 3000 Series, N34316203RB | 3M N3431-6203RB
.100" Latch/Ejector Headers 34P VERT 3-WALL HDR W/SHORT LATCHES
.100" × .100" Latch/Ejector, Straight and Right Angle
7000057591 80400028652 34/HDR/SL/STR/HT/.155/30AVG/RO
80400028652 N3431-6203RB34/H 80400028652
HEADER, STRAIGHT, S/LATCH, 34WAY; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400028652

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth8.6 mm
Lead Length3.94 mm
Lead Pitch2.54 mm
Length62.61 mm
Mating Post Length6.2 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3431-6203RB.

Newark
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages13 years ago
Mouser
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago