3M N3372-6002RB

Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length6.096 mm
Lead Pitch2.54 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-6002RB.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet7 pages15 years ago
Datasheet5 pages20 years ago
Newark
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet4 pages13 years ago
element14
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
Factory Futures
Datasheet32 pages15 years ago
Mouser
Datasheet7 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.739
$ 5.98
$ 5.98
Stock
928
332
332
Authorized Distributors
7
1
1
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
60
60
60
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Plastic
Plastic
Contact Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for 3M N3372-6002RB.

Related Parts

Descriptions

Descriptions of 3M N3372-6002RB provided by its distributors.

Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole
Header, High Temperature, PCB Plug,60 Cont, Solder Tail, Thru-Hole,3000 Series,0.1" | 3M N3372-6002RB
7010297318 80400027928 60/HDR/STR/HT/.112/30AVG/ROHS
PROTECT HEADER STRGT 60 CONTACT
.100" Latch/Ejector Headers BOARDMT HITEMP
WIRE-BOARD CONN, HEADER, 60POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 60POS, 2.54MM; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:60; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400027928
  • N3372-6002RB.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length6.096 mm
Lead Pitch2.54 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-6002RB.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet7 pages15 years ago
Datasheet5 pages20 years ago
Newark
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet4 pages13 years ago
element14
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
Factory Futures
Datasheet32 pages15 years ago
Mouser
Datasheet7 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago