3M MV10-8RX

Terminal Ring Tongue ETP Copper 12-10 AWG 600 V (Max.) (Building Wire) 8 | 3M MV10-8RX
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package600
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MountStud
Weight1.133981 kg
Technical
OrientationStraight
TerminationCrimp
Dimensions
Depth9.65 mm
Length26.16 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for 3M MV10-8RX.

Newark
Datasheet89 pages10 years ago
element14 APAC
Datasheet2 pages21 years ago
Master Electronics
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages28 years ago
Datasheet4 pages16 years ago
Datasheet1 page29 years ago

Inventory History

3 month trend:
+0.66%

Alternate Parts

Price @ 1000
$ 0.975
$ 0.228
$ 0.228
Stock
2,340
910,022
910,022
Authorized Distributors
9
23
23
Gender
-
Female
Female
Wire/Cable Gauge
12 AWG
10 AWG
10 AWG
Mount
Stud
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
-
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Engineering Resources

View Evaluation kits and Reference designs for 3M MV10-8RX.

Related Parts

Descriptions

Descriptions of 3M MV10-8RX provided by its distributors.

Terminal Ring Tongue ETP Copper 12-10 AWG 600 V (Max.) (Building Wire) 8 | 3M MV10-8RX
3M(TM) Scotchlok(TM) Ring Vinyl Insulated_ 50/bottle_ MV10-8RX UPC#00051128587577
Ring Tongue Terminal 10-12AWG Yellow 26.16mm Carton
Terminal, Ring Tongue, Stud 8, Crimp, Yellow; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Product Range:Scotchlok Series; Insulator Colour:Yellow; Insulator Material:Vinyl Rohs Compliant: Yes |3M MV10-8RX
7000133337 80611464035 RING VINYL INSULATED BOTTLE
Terminals RING VINYL INS BTL 13-8-WP

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • MV10-8RX-
  • MV10-8RX.

Technical Specifications

Physical
Case/Package600
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MountStud
Weight1.133981 kg
Technical
OrientationStraight
TerminationCrimp
Dimensions
Depth9.65 mm
Length26.16 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for 3M MV10-8RX.

Newark
Datasheet89 pages10 years ago
element14 APAC
Datasheet2 pages21 years ago
Master Electronics
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages28 years ago
Datasheet4 pages16 years ago
Datasheet1 page29 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago