onsemi MUN5136T1G

Trans Digital BJT PNP 50V 100mA 600mW 3-Pin SC-70 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Number of Pins3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current100 mA
Element ConfigurationSingle
hFE Min80
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation202 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPNP
Power Dissipation202 mW

Documents

Download datasheets and manufacturer documentation for onsemi MUN5136T1G.

Farnell
Datasheet10 pages6 years ago
onsemi
Datasheet10 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.039
$ 0.039
Stock
781,125
526,310
526,310
Authorized Distributors
5
2
2
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-323
-
-
Polarity
PNP
-
-
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
-
-
hFE Min
80
-
-
Power Dissipation
202 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MUN5136T1G.

Related Parts

Descriptions

Descriptions of onsemi MUN5136T1G provided by its distributors.

Trans Digital BJT PNP 50V 100mA 600mW 3-Pin SC-70 T/R
Trans Digital BJT PNP 50V 0.1A 3-Pin SOT-323 T/R
Bipolar Transistors - Pre-Biased SS SC70 BR XSTR PNP 50V
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Brt Transistor, 50V, 100K/100K, Sc-70-3; Transistor Polarity:Single Pnp; Collector Emitter Voltage Max Npn:-; Collector Emitter Voltage Max Pnp:50V; Continuous Collector Current:100Ma; Base Input Resistor R1:-; No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN5136T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-323
Number of Pins3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current100 mA
Element ConfigurationSingle
hFE Min80
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation202 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPNP
Power Dissipation202 mW

Documents

Download datasheets and manufacturer documentation for onsemi MUN5136T1G.

Farnell
Datasheet10 pages6 years ago
onsemi
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago