onsemi MUN2213T1

100MA, 50V, NPN, Si, Small Signal Transistor, Case 318D-04, SC-59, 3 Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)250 mV
Continuous Collector Current100 mA
Current Rating100 mA
Element ConfigurationSingle
hFE Min80
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation338 mW
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityNPN
Power Dissipation230 mW
Transition Frequency130 MHz
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for onsemi MUN2213T1.

Farnell
Datasheet19 pages12 years ago
DigiKey
Datasheet16 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.03
$ 0.03
Stock
2,837,568
2,327,146
2,327,146
Authorized Distributors
2
13
13
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
130 MHz
-
-
Collector Emitter Saturation Voltage
-
250 mV
250 mV
hFE Min
80
80
80
Power Dissipation
230 mW
338 mW
338 mW

Engineering Resources

View Evaluation kits and Reference designs for onsemi MUN2213T1.

Related Parts

Descriptions

Descriptions of onsemi MUN2213T1 provided by its distributors.

100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN
Trans Digital BJT NPN 50V 100mA 3-Pin SC-59 T/R
TRANS PREBIAS NPN 338MW SC59;
TRANS BRT NPN 100MA 50V SC59

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)250 mV
Continuous Collector Current100 mA
Current Rating100 mA
Element ConfigurationSingle
hFE Min80
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation338 mW
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityNPN
Power Dissipation230 mW
Transition Frequency130 MHz
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for onsemi MUN2213T1.

Farnell
Datasheet19 pages12 years ago
DigiKey
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago