📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec MTSW-105-12-G-D-480

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, MTSW Series
$ 0.941
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTSW-105-12-G-D-480.

Samtec

Datasheet2 pages8 years ago
Technical Drawing1 page11 years ago

Farnell

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Conn; Rect/PCB; Breakaway Header; 2.54mm; 10 Cir.; 2-Row; Vert.; C-Grid; High Temp; Tin
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tray
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid Tray

Descriptions

Descriptions of Samtec MTSW-105-12-G-D-480 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, MTSW Series
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 10 Contacts, 2 Rows, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole; Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-105-12-G-D-480

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSW10512GD480