Molex 70246-1004

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
Technical
Contact GenderMale
Contact Resistance15 mΩ
Current Rating2.5 A
GenderMale
Max Operating Temperature120 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.89 mm
Height9.47 mm
Length20.32 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70246-1004.

Molex
Technical Drawing2 pages11 years ago
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages17 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-40.33%

Alternate Parts

Price @ 1000
$ 0.892
$ 0.876
$ 2.81
$ 1.349
$ 0.822
$ 1.07
$ 1.25
$ 2.086
$ 0.778
$ 2.105
$ 0.867
Stock
291,105
375,812
140,414
128,724
339,227
317,408
338,337
51,399
141,719
105,047
95,969
Authorized Distributors
18
19
23
22
21
21
20
23
19
24
18
Gender
Male
Male
Male
Male
-
-
Male
Male
Male
Male
-
Pitch
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
-
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
10
10
10
10
10
10
10
10
Number of Rows
2
2
2
2
2
2
2
2
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
-
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Solder, Through Hole
Through Hole
Solder, Through Hole
-
Through Hole
Through Hole
Solder
Through Hole
Solder, Through Hole
Orientation
Vertical
Vertical
Vertical
Vertical
Vertical
Vertical
Vertical
Vertical
Straight
Vertical
Vertical
Contact Plating
Gold
Gold
Tin
Gold, Tin
Gold
Gold
Gold, Tin
Gold, Tin
Gold
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Polyester
PBT
Thermoplastic
Thermoplastic
Thermoplastic
Thermoplastic
Thermoplastic
Polybutylene
Thermoplastic
Polycyclohexylenedimethylene
Contact Material
Brass
Bronze
Bronze
Brass
Bronze
Brass
Brass
Bronze
Brass
Brass
Bronze

Supply Chain

Country of OriginSK
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 70246-1004.

Related Parts

Descriptions

Descriptions of Molex 70246-1004 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
C-Grid Through Hole PCB Header, Straight, 10 Contacts, 2 Rows, 2.54mm Pitch
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 10 Circuits, 0.13µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Connector, Header, 10Pos, 2Row, 2.54Mm; Connector Systems:Signal; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:C-Grid 70246 Series Rohs Compliant: Yes |Molex 70246-1004

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.702461004
  • 0702461004
  • 702461004

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
Technical
Contact GenderMale
Contact Resistance15 mΩ
Current Rating2.5 A
GenderMale
Max Operating Temperature120 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.89 mm
Height9.47 mm
Length20.32 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70246-1004.

Molex
Technical Drawing2 pages11 years ago
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages17 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago