📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec MTSW-105-10-T-D-640

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, MTSW Series
$ 0.478
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTSW-105-10-T-D-640.

Samtec

Datasheet2 pages8 years ago
Technical Drawing1 page11 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MTSW-105-10-T-D-640 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.829
$ 0.829
Stock
9,616
9,648
9,648
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Conn; Rect/PCB; Breakaway Header; 2.54mm; 10 Cir.; 2-Row; Vert.; C-Grid; High Temp; Tin
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)

Descriptions

Descriptions of Samtec MTSW-105-10-T-D-640 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, MTSW Series
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
"Variable Height PCB Header Strips

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.