Aptina MT9P031I12STC

CMOS Sensor, 2592 Horiz pixels, 1944 Vert pixels, 12fps, Square, Surface Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins48
Technical
InterfaceSerial
Max Operating Temperature70 °C
Max Supply Voltage3.1 V
Min Operating Temperature-30 °C
Min Supply Voltage1.7 V
TerminationSMD/SMT
Dimensions
Height1.25 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Aptina MT9P031I12STC.

Newark
Datasheet46 pages12 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet46 pages12 years ago
Datasheet12 pages16 years ago
Datasheet12 pages17 years ago
iiiC
Datasheet6 pages17 years ago

Alternate Parts

Price @ 1000
$ 24.98
$ 24.98
Stock
5,282
2,718
2,718
Authorized Distributors
0
3
3
Case/Package
LCC
-
-
Number of Pins
48
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
Serial
-
-
Memory Size
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.1 V
3.1 V
3.1 V

Engineering Resources

View Evaluation kits and Reference designs for Aptina MT9P031I12STC.

Descriptions

Descriptions of Aptina MT9P031I12STC provided by its distributors.

CMOS Sensor, 2592 Horiz pixels, 1944 Vert pixels, 12fps, Square, Surface Mount
Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC
5MP Colour Image Sensor 2592x1944
SENSOR, DIGITAL IMAGE, COLOUR, 48LCC; Active Pixel Size:2592 x 1944; Frame Rate Per Sec:15; Image Colour:RGB; Sensor Case Style:LCC; No. of Pins:48; Supply Voltage Range:1.7V to 3.1V, 1.7V to 1.9V, 2.6V to 3.1V; Operating Temperature Range:-30°C to +70°C; MSL:MSL 4 - 72 hours; Digital IC Case Style:PLCC; IC Function:Digital Image Sensor; Package / Case:ILCC; Supply Voltage Max:3.1V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Aptina has several brands around the world that distributors may use as alternate names. Aptina may also be known as the following names:

  • APTINA IMAGING
  • Aptina-ON Semiconductor
  • APTINA IMAGING CORPORATION
  • APTINA LLC
  • APTINA/PBF
  • ANTELEC
  • APTINA IMAGING CORP
  • APTINA/MICRON
  • Aptina Ima

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins48
Technical
InterfaceSerial
Max Operating Temperature70 °C
Max Supply Voltage3.1 V
Min Operating Temperature-30 °C
Min Supply Voltage1.7 V
TerminationSMD/SMT
Dimensions
Height1.25 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Aptina MT9P031I12STC.

Newark
Datasheet46 pages12 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet46 pages12 years ago
Datasheet12 pages16 years ago
Datasheet12 pages17 years ago
iiiC
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant