Microchip MT90812AL1

Switch Fabric 192 x 192 16.384Mbps 5V 64-Pin MQFP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins64
Technical
Max Operating Temperature85 °C
Max Power Dissipation2 W
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
Number of Ports2
Operating Supply Current10 mA
Operating Supply Voltage5 V
Propagation Delay70 ns

Documents

Download datasheets and manufacturer documentation for Microchip MT90812AL1.

SHENGYU ELECTRONICS
Datasheet104 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT90812AL1.

Related Parts

Descriptions

Descriptions of Microchip MT90812AL1 provided by its distributors.

Switch Fabric 192 x 192 16.384Mbps 5V 64-Pin MQFP Tray
IC DGTL SWITCH IDX 64X64 64MQFP
e3 Tray Switch CMOS interface telecom 4.5V~5.5V 10mA 2W 3.4mm
Pb Free Integrated Digital Switch 64 Mqfp 14X20Xmm Tray Rohs Compliant: Yes |Microchip MT90812AL1
Digital Time Switch, CMOS, PQFP64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Number of Pins64
Technical
Max Operating Temperature85 °C
Max Power Dissipation2 W
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
Number of Ports2
Operating Supply Current10 mA
Operating Supply Voltage5 V
Propagation Delay70 ns

Documents

Download datasheets and manufacturer documentation for Microchip MT90812AL1.

SHENGYU ELECTRONICS
Datasheet104 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements