Microchip ATMEGA64-16AU

ATMEGA64-16AU, 8 Bit AVR Microcontroller, 16MHZ, 2 Kb, 64 Kb Flash, 64-PIN TQFP
$ 8.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA64-16AU.

Future Electronics

Datasheet414 pages13 years ago

Newark

Microchip

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-29.02%

CAD Models

Download Microchip ATMEGA64-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP64
MicrochipATMEGA64A-AU
Microcontroller Atmega, 8 Bit AVR, 16MHZ, Flash 64KB, SRAM 4KB, EEPROM 2KB, Comp, 2.7-5.5V, -
AT90CAN64-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 2 KB, 64 KB FLASH, 64-PIN TQFP

Descriptions

Descriptions of Microchip ATMEGA64-16AU provided by its distributors.

ATMEGA64-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 2 KB, 64 KB FLASH, 64-PIN TQFP
Microcontroller Atmega, 8 Bit AVR, 16MHZ, Flash 64KB, SRAM 4KB, EEPROM 2KB, Comp, 2.7-5.5V, -
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
RoHS|YES|MEDIX|75626|MICROCONTROLLER TQFP-64|PART MARKING: ATMEGA64
8 Bit MCU, AVR ATmega Family ATmega64 Series Microcontrollers, AVR, 16 MHz, 64 KB, 64 Pins, TQFP
MCU, 8BIT, ATMEGA, 16MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega64 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 5
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:16 MIPS ;EEPROM Memory:2K Bytes ;Input Output:53 ;Interface:JTAG/SPI/TWI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin TQFP ;Programmable Memory:64K Bytes RAM Size:4K Bytes Speed:16 MHz Timers:2-8
Device Core = Atmel®AVR® / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 2 / RAM Memory Size KB = 4 / Interfaces = 2x UART / Interfaces = I²C / Interfaces = SPI / ADC Channels = 8 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 53 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 64-16AU
  • ATMEGA64-16-AU
  • ATMEGA64-16AU.