Microchip MT88L70AS1

STTH1502 Series 15 A 200 V Ultrafast Recovery Diode Flange Mount- TO-220AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Operating Supply Current2 mA
Operating Supply Voltage3 V
Schedule B8542310000
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT88L70AS1.

Newark
Datasheet16 pages16 years ago
Augswan
Datasheet16 pages17 years ago
Future Electronics
Datasheet16 pages17 years ago
Upverter
Datasheet17 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.31
$ 1.525
$ 1.525
Stock
540,311
414,509
414,509
Authorized Distributors
6
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT88L70AS1.

Related Parts

Descriptions

Descriptions of Microchip MT88L70AS1 provided by its distributors.

STTH1502 Series 15 A 200 V Ultrafast Recovery Diode Flange Mount- TO-220AC
SOIC-18 Telecommunication Interface ICs ROHS
MT66L70 Series 3 Volt Integrated DTMF Receiver - SOIC-18
DTMF RX 3.58MHz CMOS 3V 18-Pin SOIC Tube - Rail/Tube
Dtmf Receiver, -40 To 85Deg C Rohs Compliant: Yes |Microchip MT88L70AS1
Pb Free 3 VOLT INTEGRATED DTMF RECEIVER
e3 Tube IN PRODUCTION (Last Updated: 1month ago) DTMF SIGNALING CIRCUIT interface telecom 2.7V~3.6V 2mA 500mW 7.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT88L70AS-1

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Operating Supply Current2 mA
Operating Supply Voltage3 V
Schedule B8542310000
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT88L70AS1.

Newark
Datasheet16 pages16 years ago
Augswan
Datasheet16 pages17 years ago
Future Electronics
Datasheet16 pages17 years ago
Upverter
Datasheet17 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements