Microchip MT88L70ASR1

Dtmf Rx 3.58MHZ Cmos 3V 18-PIN SOIC T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Operating Supply Current2 mA
Operating Supply Voltage3 V
PackagingTape & Reel
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT88L70ASR1.

Augswan
Datasheet16 pages17 years ago

Inventory History

3 month trend:
-76.28%

Alternate Parts

Price @ 1000
$ 1.525
$ 1.31
Stock
433,902
572,053
Authorized Distributors
7
6
Case/Package
SOIC
SOIC
Number of Pins
18
18
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT88L70ASR1.

Related Parts

Descriptions

Descriptions of Microchip MT88L70ASR1 provided by its distributors.

DTMF RX 3.58MHz CMOS 3V 18-Pin SOIC T/R
e3 Tape & Reel (TR) DTMF SIGNALING CIRCUIT DTMF Receiver interface telecom 2.7V~3.6V 2mA 500mW 7.5mm
Pb Free 3 VOLT INTEGRATED DTMF RECEIVER
3 Volt Integrated DTMF Receiver with soic pgk
IC REG LINEAR 1.25V 400MA 8SON

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Operating Supply Current2 mA
Operating Supply Voltage3 V
PackagingTape & Reel
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT88L70ASR1.

Augswan
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements