📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Micron MT48LC16M16A2P-6A:G

MT48L Series 3.6 V 265 Mbit Parallel 167 MHz 5.4 ns SDRAM Memory IC - TSOP-54
$ 3.666
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC16M16A2P-6A:G.

Upverter

Datasheet94 pages6 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+51.71%

CAD Models

Download Micron MT48LC16M16A2P-6A:G symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.666
$ 4.36
Stock
306,068
133,772
Authorized Distributors
6
4
Case/Package
TSOP
TSOP
Number of Pins
54
-
Memory Type
SDRAM
RAM, SDRAM
Density
256 Mb
-
Address Bus Width
15 b
-
Access Time
5.4 ns
5.4 ns
Frequency
167 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

Memory; SDRAM; 4Mx16bitx4; 143MHz; 7ns; TSOP54 II; -40÷85°C; 3.3VDC
32Meg x 8, 16Meg x16 256Mb SYNCHRONOUS DRAM | IC DRAM 256M PARALLEL 54TSOP
DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II / IC SDRAM 256MBIT 143MHZ 54TSOP

Descriptions

Descriptions of Micron MT48LC16M16A2P-6A:G provided by its distributors.

MT48L Series 3.6 V 265 Mbit Parallel 167 MHz 5.4 ns SDRAM Memory IC - TSOP-54
Dram, Sdr, 256Mbit, 0 To 70Deg C Rohs Compliant: Yes |Micron MT48LC16M16A2P-6A: G
DRAM, SDR, 256 Mbit, 16M x 16bit, 167 MHz, 54 Pins, TSOP-II
EAR99 Surface Mount MT48LC16M16A2 Tray ic memory 167MHz 5.4ns 10.16mm 100mA
DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II Tray
SDRAM256M16MX16TSOP, TRAY, DRAM; SDRAM256M16MX16TSOP, TRAY, DRAM
IC SDRAM 256MBIT 167MHZ 54TSOP
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
IC SDR SDRAM 256Mb (16Mx16) 166MHz T
256MBIT: 4 MEG X 16 X 4 BANKS SDR SDRAM

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC16M16A2P-6A:G.
  • MT48LC16M16A2P6A:G