Micron MT41K128M16JT-125 IT:K

DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA
Production

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins96
Technical
Access Time1.25 ns
Address Bus Width17 b
Data Bus Width16 b
Density2 Gb
Frequency800 MHz
InterfaceParallel
Max Frequency1.6 GHz
Max Operating Temperature95 °C
Max Supply Voltage1.45 V
Memory Size256 MB
Memory TypeSDRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.283 V
Nominal Supply Current138 mA
Nominal Supply Voltage (DC)1.35 V
Operating Supply Voltage1.35 V
Schedule B8542320023
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K128M16JT-125 IT:K.

Farnell
Datasheet221 pages5 years ago
SHENGYU ELECTRONICS
Datasheet217 pages7 years ago
Micron SCT
Datasheet215 pages8 years ago

Inventory History

3 month trend:
-10.57%

Alternate Parts

Price @ 1000
$ 5.737
$ 4.038
$ 4.038
Stock
1,511,549
1,238,007
1,238,007
Authorized Distributors
5
9
9
Case/Package
FBGA
FBGA
FBGA
Number of Pins
96
96
96
Memory Type
SDRAM
SDRAM
SDRAM
Density
2 Gb
2 Gb
2 Gb
Address Bus Width
17 b
17 b
17 b
Access Time
1.25 ns
1.25 ns
1.25 ns
Frequency
800 MHz
800 MHz
800 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
1.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT41K128M16JT-125 IT:K.

Related Parts

Descriptions

Descriptions of Micron MT41K128M16JT-125 IT:K provided by its distributors.

DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA
SDRAM, 128M X 16BIT, -40 TO 95DEG C; DRAM Memory Configuration: 128M x 16bit; Memory Case Style: FBGA; No. of Pins: 96Pins; IC Interface Type: Parallel; Access Time: 1.25ns; Page Size: 2048Byte; Operating Temperature Min: -40°C
DRAM, 128M X 16BIT, -40 TO 95DEG C; DRAM Type:DDR3L; Memory Configuration:128M x 16bit; Clock Frequency Max:800MHz; IC Case / Package:FBGA; No. of Pins:96Pins; Supply Voltage Nom:1.35V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K128M16JT-125 IT:K.
  • MT41K128M16JT-125-IT:K
  • MT41K128M16JT-125IT:K
  • MT41K128M16JT-125IT:K.
  • MT41K128M16JT125 IT:K
  • MT41K128M16JT125IT:K

Technical Specifications

Physical
Case/PackageFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins96
Technical
Access Time1.25 ns
Address Bus Width17 b
Data Bus Width16 b
Density2 Gb
Frequency800 MHz
InterfaceParallel
Max Frequency1.6 GHz
Max Operating Temperature95 °C
Max Supply Voltage1.45 V
Memory Size256 MB
Memory TypeSDRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.283 V
Nominal Supply Current138 mA
Nominal Supply Voltage (DC)1.35 V
Operating Supply Voltage1.35 V
Schedule B8542320023
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K128M16JT-125 IT:K.

Farnell
Datasheet221 pages5 years ago
SHENGYU ELECTRONICS
Datasheet217 pages7 years ago
Micron SCT
Datasheet215 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant