
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1278-183MLD | 1,982 | 1 | Tape & Reel (13 in.) | 1d | |||||||
| DigiKey Marketplace | 4652-MSS1278-183MLD-ND | 1,144 | 1 | Strip | ||||||||
| element14 APAC | MSS1278-183MLD | 997 | 1 | Cut Tape | 8h | |||||||
| Farnell | MSS1278-183MLD | 997 | 1 | Cut Tape | 4h | |||||||
| Mouser | 994-MSS1278-183MLD | 495 | 1 | Tape & Reel |
Download Coilcraft MSS1278-183MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS1278-183MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: