Texas Instruments MSP430G2211IN14

16 MHz MCU with 2KB Flash, 128B SRAM, comparator, timer 14-PDIP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO10
Number of I/Os10
Number of Programmable I/O10
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2211IN14.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages11 years ago
Datasheet48 pages12 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet48 pages9 years ago
Datasheet49 pages8 years ago
Datasheet49 pages8 years ago
Newark
Datasheet48 pages12 years ago
Datasheet48 pages12 years ago
Datasheet48 pages12 years ago
Datasheet48 pages12 years ago
Datasheet48 pages13 years ago
Datasheet45 pages13 years ago
Datasheet47 pages13 years ago
Upverter
Datasheet48 pages10 years ago
Datasheet48 pages11 years ago
SHENGYU ELECTRONICS
Datasheet50 pages1 year ago
Factory Futures
Datasheet658 pages12 years ago
Farnell
Datasheet48 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.894
$ 1.073
$ 1.073
Stock
177,749
177,802
177,802
Authorized Distributors
2
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
10
10
10
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2211IN14.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430G2211IN14 provided by its distributors.

16 MHz MCU with 2KB Flash, 128B SRAM, comparator, timer 14-PDIP -40 to 85
FIXED-POINT Lead Free ROHS3Compliant DUAL Microcontroller 2/3.3V -40C~85C TA 16MHz 5.08mm
IC MCU 16BIT 2KB FLASH 14DIP / MIXED SIGNAL MICROCONTROLLER
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, DIP-14
16-bit Microcontrollers - MCU Ultra low power Microcontroller
MCU 16-bit MSP430 MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin PDIP
MCU, 16BIT, 2K FLASH, 14PDIP; Controller Family/Series:MSP430; Core Size:16 bit; No. of I/O's:10; Program Memory Size:2KB; RAM Memory Size:128Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC; Interface:JTAG; Digital IC Case Style:DIP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:14; SVHC:No SVHC (15-Dec-2010); Base Number:MSP430

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430G2211IN14.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO10
Number of I/Os10
Number of Programmable I/O10
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2211IN14.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages11 years ago
Datasheet48 pages12 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet48 pages9 years ago
Datasheet49 pages8 years ago
Datasheet49 pages8 years ago
Newark
Datasheet48 pages12 years ago
Datasheet48 pages12 years ago
Datasheet48 pages12 years ago
Datasheet48 pages12 years ago
Datasheet48 pages13 years ago
Datasheet45 pages13 years ago
Datasheet47 pages13 years ago
Upverter
Datasheet48 pages10 years ago
Datasheet48 pages11 years ago
SHENGYU ELECTRONICS
Datasheet50 pages1 year ago
Factory Futures
Datasheet658 pages12 years ago
Farnell
Datasheet48 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago