Texas Instruments MSP430F5508IRGCT

MSP430 CPUXV2 series Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 64-VQFN (9x9)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins64
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency25 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO47
Number of I/Os47
Number of Programmable I/O47
Number of Timers/Counters4
Number of UART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Watchdog TimerYes
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5508IRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet118 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet112 pages10 years ago
Datasheet110 pages11 years ago
Datasheet110 pages11 years ago
Datasheet106 pages11 years ago
Datasheet110 pages12 years ago
SHENGYU ELECTRONICS
Datasheet131 pages1 year ago
Upverter
Datasheet118 pages6 years ago
Arrow Electronics
Datasheet110 pages12 years ago

Inventory History

3 month trend:
+15.06%

Alternate Parts

Price @ 1000
$ 2.77
$ 1.782
$ 1.782
Stock
135,059
232,389
232,389
Authorized Distributors
3
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
47
47
47
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5508IRGCT.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F5508IRGCT provided by its distributors.

MSP430 CPUXV2 series Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 64-VQFN (9x9)
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
25 MHz MCU with 16KB Flash, 4KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW multiplier 64-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins64
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency25 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO47
Number of I/Os47
Number of Programmable I/O47
Number of Timers/Counters4
Number of UART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Watchdog TimerYes
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5508IRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet118 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet112 pages10 years ago
Datasheet110 pages11 years ago
Datasheet110 pages11 years ago
Datasheet106 pages11 years ago
Datasheet110 pages12 years ago
SHENGYU ELECTRONICS
Datasheet131 pages1 year ago
Upverter
Datasheet118 pages6 years ago
Arrow Electronics
Datasheet110 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago