Texas Instruments MSP430F5324IZQER

MCU 16-bit MSP430 MSP430 RISC 64KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Number of Pins80
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency25 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters16
Number of ADC Channels16
Number of GPIO48
Number of I/Os47
Number of Programmable I/O47
Number of Timers/Counters4
Number of UART Channels2
Oscillator TypeInternal
PackagingDigi-Reel®
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size6 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length5 mm
Thickness740 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5324IZQER.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet105 pages9 years ago
Datasheet102 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet102 pages12 years ago
Upverter
Datasheet105 pages7 years ago
Arrow Electronics
Datasheet102 pages11 years ago

Alternate Parts

Price @ 1000
$ 4.72
$ 4.72
Stock
19,809
109,148
109,148
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
80
80
80
Core Architecture
MSP430
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
47
47
47
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
128 kB
128 kB
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5324IZQER.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F5324IZQER provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 64KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR
16-BIT FLASH 25 MHz RISC MICROCONTROLLER PBGA80
25 MHz MCU with 64KB Flash, 6KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Number of Pins80
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency25 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters16
Number of ADC Channels16
Number of GPIO48
Number of I/Os47
Number of Programmable I/O47
Number of Timers/Counters4
Number of UART Channels2
Oscillator TypeInternal
PackagingDigi-Reel®
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size6 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length5 mm
Thickness740 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5324IZQER.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet105 pages9 years ago
Datasheet102 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet102 pages12 years ago
Upverter
Datasheet105 pages7 years ago
Arrow Electronics
Datasheet102 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago